RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +1100°C

Nº de Estoque RS: 847-1040Marca: RS PRO
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead

From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C

Informações de estoque temporariamente indisponíveis.

R$ 817,80

R$ 817,80 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +1100°C

R$ 817,80

R$ 817,80 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +1100°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 817,80
5 - 9R$ 805,51
10+R$ 783,84

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead

From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C