RS PRO Type K Mineral Insulated Thermocouple 2m Length, 6mm Diameter → +1100°C

Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Probe Material
316 Stainless Steel
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
R$ 2.284,25
R$ 2.284,25 Each (Sem VAT)
1
R$ 2.284,25
R$ 2.284,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.284,25 |
5 - 9 | R$ 2.203,40 |
10+ | R$ 2.119,02 |
Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Probe Material
316 Stainless Steel
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.