RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C

Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
R$ 1.005,12
R$ 1.005,12 Each (Sem VAT)
1
R$ 1.005,12
R$ 1.005,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.005,12 |
5 - 9 | R$ 989,71 |
10+ | R$ 963,59 |
Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.