RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 6mm Diameter → +1100°C

Nº de Estoque RS: 787-7759Marca: RS PRO
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead

From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.

Informações de estoque temporariamente indisponíveis.

R$ 1.146,29

R$ 1.146,29 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 6mm Diameter → +1100°C

R$ 1.146,29

R$ 1.146,29 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 6mm Diameter → +1100°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.146,29
5 - 9R$ 1.129,04
10+R$ 1.098,88

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead

From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.