RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 1mm Diameter → +750°C

Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Miniature Plug
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with Miniature Plug
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC standards. These thermocouple temperature probes have a durable construction and feature a 310 stainless steel mineral insulated flexible sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated junction for a reduction in electrical interference. One end of the thermocouple is terminated with a miniature flat pin plug for a quick and easy connection
R$ 683,59
R$ 683,59 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 683,59
R$ 683,59 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 683,59 |
5 - 9 | R$ 673,34 |
10+ | R$ 655,22 |
Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Miniature Plug
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with Miniature Plug
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC standards. These thermocouple temperature probes have a durable construction and feature a 310 stainless steel mineral insulated flexible sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated junction for a reduction in electrical interference. One end of the thermocouple is terminated with a miniature flat pin plug for a quick and easy connection