RS PRO Type K Thermocouple 1m Length, 0.3mm Diameter, -50°C → +450°C

Nº de Estoque RS: 409-4920Marca: RS PRODistrelec Article No.: 30407054
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.3mm

Probe Length

1m

Maximum Temperature Sensed

+450°C

Probe Material

Nickel Aluminium, Nickel Chrome

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Response Time

0.1 s

Minimum Temperature Sensed

-50°C

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K Fine Wire Thermocouple with Miniature Plug Termination

From RS Pro a range of type K fine wire thermocouple temperature sensors with a Class 1 tolerance for optimum accuracy. These bare wire thermocouple temperature sensors have a durable construction with PTFE or glass fibre insulation. One end of the wire is terminated with a moulded plug that provides a quick and easy connection that is also waterproof. The exposed junctions of these Type K thermocouples means they have both increased sensitivity and a fast response time.

Informações de estoque temporariamente indisponíveis.

R$ 215,33

R$ 215,33 Each (Sem VAT)

RS PRO Type K Thermocouple 1m Length, 0.3mm Diameter, -50°C → +450°C

Calibration type

R$ 215,33

R$ 215,33 Each (Sem VAT)

RS PRO Type K Thermocouple 1m Length, 0.3mm Diameter, -50°C → +450°C
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.3mm

Probe Length

1m

Maximum Temperature Sensed

+450°C

Probe Material

Nickel Aluminium, Nickel Chrome

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Response Time

0.1 s

Minimum Temperature Sensed

-50°C

País de Origem

United Kingdom

Detalhes do produto

RS Pro Type K Fine Wire Thermocouple with Miniature Plug Termination

From RS Pro a range of type K fine wire thermocouple temperature sensors with a Class 1 tolerance for optimum accuracy. These bare wire thermocouple temperature sensors have a durable construction with PTFE or glass fibre insulation. One end of the wire is terminated with a moulded plug that provides a quick and easy connection that is also waterproof. The exposed junctions of these Type K thermocouples means they have both increased sensitivity and a fast response time.