Produto perigoso

RS PRO Type K Thermocouple 6mm Diameter → +250°C

Nº de Estoque RS: 236-4255Marca: RS PRO
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC

País de Origem

United Kingdom

Detalhes do produto

RS Pro IEC Type K Button Magnet Thermocouple with Miniature Plug

From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist wire with a durable PTFE insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end of the wire is terminated with a in diameter button magnet designed for attaching ferrous metal surfaces. The junction of this thermocouple is grounded for a fast response time.

Informações de estoque temporariamente indisponíveis.

R$ 1.330,31

R$ 1.330,31 Each (Sem VAT)

RS PRO Type K Thermocouple 6mm Diameter → +250°C

R$ 1.330,31

R$ 1.330,31 Each (Sem VAT)

RS PRO Type K Thermocouple 6mm Diameter → +250°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.330,31
5 - 9R$ 1.311,49
10+R$ 1.273,96

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC

País de Origem

United Kingdom

Detalhes do produto

RS Pro IEC Type K Button Magnet Thermocouple with Miniature Plug

From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist wire with a durable PTFE insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end of the wire is terminated with a in diameter button magnet designed for attaching ferrous metal surfaces. The junction of this thermocouple is grounded for a fast response time.