RS PRO U-Type Rack Strip for Use with 19 in Racking Cabinet, 2000 x 19 x 24mm

Documentos Técnicos
Especificações
Brand
RS ProType
U-Type Rack Strip
For Use With
19 in Racking Cabinet
Material
Steel
Dimensions
2000 x 19 x 24mm
Height
24mm
Length
2000mm
Width
19mm
Finish
Zinc Passivated Yellow Plating
Compatible Part
U-Type Rack Strip
País de Origem
United Kingdom
Detalhes do produto
RS PRO Rack Strip for use with 19 Inch Cabinet
This range of high quality rack strips from RS PRO are available in both L-type and U-type which are ideal for mounting rackable electronic equipment and accessories with 19 inch server racks, enclosures and units. The strips are manufactured from steel and features zinc passivated yellow plating, offering a highly durable rack strip with excellent corrosion resistance. Rack mount accessories and devices can be easily mounted to the holes via fixings such as cage nuts, ensuring safe and reliable installation that is perfect for utilising space in small environments.
R$ 2.475,06
R$ 2.475,06 Each (Sem VAT)
1
R$ 2.475,06
R$ 2.475,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
U-Type Rack Strip
For Use With
19 in Racking Cabinet
Material
Steel
Dimensions
2000 x 19 x 24mm
Height
24mm
Length
2000mm
Width
19mm
Finish
Zinc Passivated Yellow Plating
Compatible Part
U-Type Rack Strip
País de Origem
United Kingdom
Detalhes do produto
RS PRO Rack Strip for use with 19 Inch Cabinet
This range of high quality rack strips from RS PRO are available in both L-type and U-type which are ideal for mounting rackable electronic equipment and accessories with 19 inch server racks, enclosures and units. The strips are manufactured from steel and features zinc passivated yellow plating, offering a highly durable rack strip with excellent corrosion resistance. Rack mount accessories and devices can be easily mounted to the holes via fixings such as cage nuts, ensuring safe and reliable installation that is perfect for utilising space in small environments.