Documentos Técnicos
Especificações
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Urea Formaldehyde
Distrelec Product Id
30391259
País de Origem
China
Detalhes do produto
RS PRO UK Mains Plug, BS1363, Type G
From RS PRO, this BS1363 UK standard plug is reliable, hardwearing and suitable for use with corresponding wall sockets in a range of environments.
The power plug is rewireable and features a two-part body with a standard single screw assembly for quick and easy maintenance of the plug. It also has a screwless cable clamp to facilitate ease of attachment to an appropriate mains power cable. There is even a handy wiring diagram included with the plug.
This UK mains plug can be used as an electrical power connector for a range of devices that correspond to the relevant amperage and voltage.
Supplied in packs of 5, this plug is also available in both 3A and 13A with 13A options available in black and white. All variations are BS1363 and ASTA approved
• 490-009 is a white 3A UK mains plug
• 490-015 is a white 13A UK mains plug
• 854-380 is a black 13A UK mains plug
Features
• Standard UK 3-pin Mains Power Plug
• Urea Formaldehyde two-piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• BS and ASTA Approved
• 3A and 13A ratings available
Applications
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
R$ 244,22
R$ 244,22 1 Pack of 5 (Sem VAT)
1
R$ 244,22
R$ 244,22 1 Pack of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 244,22 |
20 - 49 | R$ 228,06 |
50+ | R$ 201,59 |
Documentos Técnicos
Especificações
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Urea Formaldehyde
Distrelec Product Id
30391259
País de Origem
China
Detalhes do produto
RS PRO UK Mains Plug, BS1363, Type G
From RS PRO, this BS1363 UK standard plug is reliable, hardwearing and suitable for use with corresponding wall sockets in a range of environments.
The power plug is rewireable and features a two-part body with a standard single screw assembly for quick and easy maintenance of the plug. It also has a screwless cable clamp to facilitate ease of attachment to an appropriate mains power cable. There is even a handy wiring diagram included with the plug.
This UK mains plug can be used as an electrical power connector for a range of devices that correspond to the relevant amperage and voltage.
Supplied in packs of 5, this plug is also available in both 3A and 13A with 13A options available in black and white. All variations are BS1363 and ASTA approved
• 490-009 is a white 3A UK mains plug
• 490-015 is a white 13A UK mains plug
• 854-380 is a black 13A UK mains plug
Features
• Standard UK 3-pin Mains Power Plug
• Urea Formaldehyde two-piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• BS and ASTA Approved
• 3A and 13A ratings available
Applications
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.