RS PRO Ultrasonic Cleaner Basket for 10L Ultrasonic Cleaning Tank

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Basket
For Use With
10L Ultrasonic Cleaning Tank
Dimensions
470 x 110 x 100mm
Height
100mm
Length
470mm
Width
110mm
País de Origem
China
Detalhes do produto
RS PRO Ultrasonic Cleaning Baskets
Introducing the RS PRO range of wire mesh ultrasonic cleaner baskets for use with ultrasonic cleaning tanks. These durable cleaner baskets are an essential accessory for ultrasonic cleaners, helping to minimise and reduce ultrasonic hot spots whilst cleaning. RS PRO cleaning baskets feature convenient handles that can be used to suspend the basket in the tank, ensuring that items and small parts are lifted from the base of the tank and the transducers of the tank are protected. These durable baskets help to reduce cavitation and facilitate a gentler cleaning action for delicate items, helping to prolong the life of them and the tank itself and improve the performance.
R$ 1.516,51
R$ 1.516,51 Each (Sem VAT)
1
R$ 1.516,51
R$ 1.516,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Basket
For Use With
10L Ultrasonic Cleaning Tank
Dimensions
470 x 110 x 100mm
Height
100mm
Length
470mm
Width
110mm
País de Origem
China
Detalhes do produto
RS PRO Ultrasonic Cleaning Baskets
Introducing the RS PRO range of wire mesh ultrasonic cleaner baskets for use with ultrasonic cleaning tanks. These durable cleaner baskets are an essential accessory for ultrasonic cleaners, helping to minimise and reduce ultrasonic hot spots whilst cleaning. RS PRO cleaning baskets feature convenient handles that can be used to suspend the basket in the tank, ensuring that items and small parts are lifted from the base of the tank and the transducers of the tank are protected. These durable baskets help to reduce cavitation and facilitate a gentler cleaning action for delicate items, helping to prolong the life of them and the tank itself and improve the performance.