RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection 4-20 mA, 10 → 30 V dc

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
600 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
110mm
IP Rating
IP67
Width
30mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M30
Short Circuit Overload Protection
Yes
País de Origem
China
R$ 10.613,65
R$ 10.613,65 Each (Sem VAT)
1
R$ 10.613,65
R$ 10.613,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
600 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
110mm
IP Rating
IP67
Width
30mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
M30
Short Circuit Overload Protection
Yes
País de Origem
China