RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.5 m Detection, PNP NO/NC, 10 → 30 V dc

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
1.5 m
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
110mm
IP Rating
IP67
Width
30mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Series
M30
País de Origem
China
R$ 5.282,12
R$ 5.282,12 Each (Sem VAT)
1
R$ 5.282,12
R$ 5.282,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
1.5 m
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
110mm
IP Rating
IP67
Width
30mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Series
M30
País de Origem
China