RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

Nº de Estoque RS: 218-1172Marca: RS PRO
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

86mm

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M18

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 5.014,16

R$ 5.014,16 Each (Sem VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

R$ 5.014,16

R$ 5.014,16 Each (Sem VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

86mm

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M18

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

País de Origem

China