RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²

Nº de Estoque RS: 488-1263Marca: RS PRO
brand-logo
Ver tudo em Spade Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Open barrel

Minimum Wire Size mm²

2.5mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

2.5 → 6 mm², 12 → 10 mm²,

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Overall Length

19.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Uninsulated Open Barrel Crimp Receptacles

From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 239,00

R$ 2,39 Each (In a Pack of 100) (Sem VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²

R$ 239,00

R$ 2,39 Each (In a Pack of 100) (Sem VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 2,39R$ 239,00
500 - 2400R$ 2,10R$ 210,00
2500 - 4900R$ 1,86R$ 186,00
5000+R$ 1,63R$ 163,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Open barrel

Minimum Wire Size mm²

2.5mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

2.5 → 6 mm², 12 → 10 mm²,

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Overall Length

19.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Uninsulated Open Barrel Crimp Receptacles

From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more