RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size, Natural

Nº de Estoque RS: 841-7633Marca: RS PRO
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

9.5mm

Outer Ring Diameter

12.4mm

Minimum Wire Size mm²

50mm²

Maximum Wire Size mm²

50mm²

Maximum Wire Size (mm²)

50mm²

Minimum Wire Size (mm²)

50mm²

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Maximum Wire Size (AWG)

1AWG

Minimum Wire Size (AWG)

1AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

10mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

44mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.457,00

R$ 49,14 Each (In a Pack of 50) (Sem VAT)

RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size, Natural

R$ 2.457,00

R$ 49,14 Each (In a Pack of 50) (Sem VAT)

RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size, Natural
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 49,14R$ 2.457,00
250 - 450R$ 45,88R$ 2.294,00
500 - 1200R$ 45,59R$ 2.279,50
1250+R$ 42,14R$ 2.107,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

9.5mm

Outer Ring Diameter

12.4mm

Minimum Wire Size mm²

50mm²

Maximum Wire Size mm²

50mm²

Maximum Wire Size (mm²)

50mm²

Minimum Wire Size (mm²)

50mm²

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Maximum Wire Size (AWG)

1AWG

Minimum Wire Size (AWG)

1AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

10mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

44mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Você pode estar interessado em