RS PRO Uninsulated Ring Terminal, #6 Stud Size, 1.5mm² to 2.5mm² Wire Size

Nº de Estoque RS: 809-2234Marca: RS PRODistrelec Article No.: 30426075
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

3.7mm

Outer Ring Diameter

6mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

#6

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

14mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30426075

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 175,00

R$ 1,75 Each (In a Pack of 100) (Sem VAT)

RS PRO Uninsulated Ring Terminal, #6 Stud Size, 1.5mm² to 2.5mm² Wire Size

R$ 175,00

R$ 1,75 Each (In a Pack of 100) (Sem VAT)

RS PRO Uninsulated Ring Terminal, #6 Stud Size, 1.5mm² to 2.5mm² Wire Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 1,75R$ 175,00
500 - 2400R$ 1,51R$ 151,00
2500+R$ 1,34R$ 134,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

3.7mm

Outer Ring Diameter

6mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

#6

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

14mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30426075

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Você pode estar interessado em