Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
6.7mm
Outer Ring Diameter
9.1mm
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Maximum Wire Size (AWG)
4AWG
Minimum Wire Size (AWG)
4AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
6mm
Colour
Natural
Contact Plating
Tin
Contact Material
Copper
Thickness
1.2mm
Overall Length
32.2mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
País de Origem
China
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
R$ 947,00
R$ 18,94 Each (In a Pack of 50) (Sem VAT)
50
R$ 947,00
R$ 18,94 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 18,94 | R$ 947,00 |
250 - 450 | R$ 16,37 | R$ 818,50 |
500 - 4950 | R$ 14,65 | R$ 732,50 |
5000+ | R$ 12,90 | R$ 645,00 |
Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
6.7mm
Outer Ring Diameter
9.1mm
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Maximum Wire Size (AWG)
4AWG
Minimum Wire Size (AWG)
4AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
6mm
Colour
Natural
Contact Plating
Tin
Contact Material
Copper
Thickness
1.2mm
Overall Length
32.2mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
País de Origem
China
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.