RS PRO Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size, Natural

Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
5.5mm
Outer Ring Diameter
7.5mm
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Maximum Wire Size (mm²)
16mm²
Minimum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Minimum Wire Size (AWG)
6AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
8mm
Colour
Natural
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
30.7mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
País de Origem
China
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
R$ 786,00
R$ 7,86 Each (In a Pack of 100) (Sem VAT)
100
R$ 786,00
R$ 7,86 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 7,86 | R$ 786,00 |
500 - 900 | R$ 6,79 | R$ 679,00 |
1000 - 4900 | R$ 6,08 | R$ 608,00 |
5000+ | R$ 5,41 | R$ 541,00 |
Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
5.5mm
Outer Ring Diameter
7.5mm
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Maximum Wire Size (mm²)
16mm²
Minimum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Minimum Wire Size (AWG)
6AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
8mm
Colour
Natural
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
30.7mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
País de Origem
China
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.