RS PRO Uninsulated Ring Terminal, 8mm Stud Size, 35mm² to 35mm² Wire Size, Natural

Nº de Estoque RS: 841-7636Marca: RS PRO
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

8.6mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size (mm²)

35mm²

Maximum Wire Size (mm²)

35mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Maximum Wire Size (AWG)

2AWG

Minimum Wire Size (AWG)

2AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

8mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

37.6mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Você pode estar interessado em
Ring terminal, tubular,35 mm² Ins 8.5mm
R$ 30,73Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 951,00

R$ 19,02 Each (In a Pack of 50) (Sem VAT)

RS PRO Uninsulated Ring Terminal, 8mm Stud Size, 35mm² to 35mm² Wire Size, Natural

R$ 951,00

R$ 19,02 Each (In a Pack of 50) (Sem VAT)

RS PRO Uninsulated Ring Terminal, 8mm Stud Size, 35mm² to 35mm² Wire Size, Natural
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 19,02R$ 951,00
250 - 450R$ 17,77R$ 888,50
500 - 1200R$ 17,62R$ 881,00
1250+R$ 16,31R$ 815,50
Você pode estar interessado em
Ring terminal, tubular,35 mm² Ins 8.5mm
R$ 30,73Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

8.6mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size (mm²)

35mm²

Maximum Wire Size (mm²)

35mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Maximum Wire Size (AWG)

2AWG

Minimum Wire Size (AWG)

2AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

8mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

37.6mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Você pode estar interessado em
Ring terminal, tubular,35 mm² Ins 8.5mm
R$ 30,73Each (In a Pack of 10) (Sem VAT)