RS PRO Uninsulated Ring Terminal, M8 Stud Size to 10mm² Wire Size

Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
8.4mm
Maximum Wire Size mm²
10mm²
Maximum Wire Size (mm²)
10mm²
Stud Size
M8
Contact Material
Copper
Contact Plating
Tin
Overall Length
30mm
Maximum Operating Temperature
150°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

R$ 416,50
R$ 16,66 Each (In a Pack of 25) (Sem VAT)
25
R$ 416,50
R$ 16,66 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 16,66 | R$ 416,50 |
125 - 600 | R$ 15,26 | R$ 381,50 |
625 - 1225 | R$ 13,75 | R$ 343,75 |
1250+ | R$ 12,18 | R$ 304,50 |

Documentos Técnicos
Especificações
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
8.4mm
Maximum Wire Size mm²
10mm²
Maximum Wire Size (mm²)
10mm²
Stud Size
M8
Contact Material
Copper
Contact Plating
Tin
Overall Length
30mm
Maximum Operating Temperature
150°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
