Documentos Técnicos
Especificações
Brand
RS ProBore
6mm
Number of Joints
Single
Hub Outer Diameter
16mm
Overall Length
34mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
País de Origem
Italy
Detalhes do produto
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.
R$ 737,09
R$ 737,09 Each (Sem VAT)
1
R$ 737,09
R$ 737,09 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 737,09 |
5 - 9 | R$ 733,39 |
10 - 24 | R$ 729,55 |
25+ | R$ 724,73 |
Documentos Técnicos
Especificações
Brand
RS ProBore
6mm
Number of Joints
Single
Hub Outer Diameter
16mm
Overall Length
34mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
País de Origem
Italy
Detalhes do produto
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.