Documentos Técnicos
Especificações
Brand
RS ProDimensions L x W x H
150 x 80 x 150mm
Dimensions (L x W x H)
150 x 80 x 150mm
Material
Stainless Steel
Length
150mm
Width
80mm
Height
150mm
IP Rating
IP66
Colour
Unpainted
Distrelec Product Id
30391185
País de Origem
Sri Lanka
Detalhes do produto
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO heavy duty terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.2 mm AISI 304 natural finish stainless steel and fitted with a black neoprene gasket these enclosures provide an IP66 rating.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.
R$ 3.052,14
R$ 3.052,14 Each (Sem VAT)
1
R$ 3.052,14
R$ 3.052,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDimensions L x W x H
150 x 80 x 150mm
Dimensions (L x W x H)
150 x 80 x 150mm
Material
Stainless Steel
Length
150mm
Width
80mm
Height
150mm
IP Rating
IP66
Colour
Unpainted
Distrelec Product Id
30391185
País de Origem
Sri Lanka
Detalhes do produto
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO heavy duty terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.2 mm AISI 304 natural finish stainless steel and fitted with a black neoprene gasket these enclosures provide an IP66 rating.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.