Documentos Técnicos
Especificações
Brand
RS ProDimensions L x W x H
175 x 175 x 120mm
Dimensions (L x W x H)
175 x 175 x 120mm
Material
Stainless Steel
Length
175mm
Width
175mm
Height
120mm
IP Rating
IP66
Colour
Unpainted
Number of Ways
0
Series
TLX
Distrelec Product Id
30426124
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Terminal Box, IP66, Unpainted
Introducing stainless steel terminal boxes from RS PRO, a range of high quality and durable terminal box enclosures for housing DIN rail terminals and accessories in a range of electrical applications. With multiple DIN rail fixing points included, these junction boxes are perfect for installing and protecting electrical wires, connectors and cables, as well as providing a protective case for switches and more.
These junction boxes are manufactured from stainless steel, offering a highly durable and sturdy enclosure that can be installed in a wide range of environments. The terminal boxes also feature a black neoprene gasket with an IP66 rating, offering excellent weatherproof protection making them ideal for use both indoors and outdoors. These RS PRO stainless steel terminal boxes also feature a wide operating temperature of -20 to +110°C making them highly versatile, allowing them to be used in environments with varied temperatures.
R$ 2.911,00
R$ 2.911,00 Each (Sem VAT)
1
R$ 2.911,00
R$ 2.911,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDimensions L x W x H
175 x 175 x 120mm
Dimensions (L x W x H)
175 x 175 x 120mm
Material
Stainless Steel
Length
175mm
Width
175mm
Height
120mm
IP Rating
IP66
Colour
Unpainted
Number of Ways
0
Series
TLX
Distrelec Product Id
30426124
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Terminal Box, IP66, Unpainted
Introducing stainless steel terminal boxes from RS PRO, a range of high quality and durable terminal box enclosures for housing DIN rail terminals and accessories in a range of electrical applications. With multiple DIN rail fixing points included, these junction boxes are perfect for installing and protecting electrical wires, connectors and cables, as well as providing a protective case for switches and more.
These junction boxes are manufactured from stainless steel, offering a highly durable and sturdy enclosure that can be installed in a wide range of environments. The terminal boxes also feature a black neoprene gasket with an IP66 rating, offering excellent weatherproof protection making them ideal for use both indoors and outdoors. These RS PRO stainless steel terminal boxes also feature a wide operating temperature of -20 to +110°C making them highly versatile, allowing them to be used in environments with varied temperatures.