RS PRO USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 150 °C, 160 x 120pixel Detector Resolution

Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-20 °C→+ 150 °C
Detector Resolution
160 x 120pixel
Display Resolution
640 x 480pixel
Interface Type
USB / WiFi
Thermal Sensitivity
<50mK
Focus Type
Manual
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
2.26mrad
Accuracy
±2 °C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-988
Field Of View
20.7° x 15.6°
Weight
520g
Maximum Temperature Measurement
+650 °C
País de Origem
China
R$ 37.274,66
R$ 37.274,66 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 37.274,66
R$ 37.274,66 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-20 °C→+ 150 °C
Detector Resolution
160 x 120pixel
Display Resolution
640 x 480pixel
Interface Type
USB / WiFi
Thermal Sensitivity
<50mK
Focus Type
Manual
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
2.26mrad
Accuracy
±2 °C
Dimensions
224 x 77 x 96mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-988
Field Of View
20.7° x 15.6°
Weight
520g
Maximum Temperature Measurement
+650 °C
País de Origem
China