RS PRO V Output Signal IR Temperature Sensor, 1m Cable, 0°C to +1000°C

Nº de Estoque RS: 161-8103Marca: RS PRODistrelec Article No.: 30394888
brand-logo
Ver tudo em Infrared Temperature Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

V Output Signal

Response Time

250 ms

Accuracy

±1.5°C or ±1.5% of reading

Cable Length

1m

Supply Voltage

24 V dc

Output Type

Alarm, Analogue

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+1000°C

Housing Material

ABS, Aluminium

Mounting Type

2 x holes, M3 x 0.5 mm thread, depth 7 mm

Diameter

31 mm

IP Rating

IP65

Termination Type

4-Wire Tail

País de Origem

United Kingdom

Detalhes do produto

RS PRO Infrared Temperature Sensors

Introducing the high-quality RS PRO non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity settings to give full control of temperature sensing requirements. The infrared temperature sensor measures the average temperature within a spot.
The size of the spot will depend on the distance between the IR sensor and the surface. The sensor's measuring range is very wide, it can be positioned very close to the target surface, to measure a small area, or used at long distances measuring a larger spot. The accuracy of the sensor is not affected by the measurement distance.

Você pode estar interessado em

R$ 4.505,57

R$ 4.505,57 Each (Sem VAT)

RS PRO V Output Signal IR Temperature Sensor, 1m Cable, 0°C to +1000°C

R$ 4.505,57

R$ 4.505,57 Each (Sem VAT)

RS PRO V Output Signal IR Temperature Sensor, 1m Cable, 0°C to +1000°C

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

V Output Signal

Response Time

250 ms

Accuracy

±1.5°C or ±1.5% of reading

Cable Length

1m

Supply Voltage

24 V dc

Output Type

Alarm, Analogue

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+1000°C

Housing Material

ABS, Aluminium

Mounting Type

2 x holes, M3 x 0.5 mm thread, depth 7 mm

Diameter

31 mm

IP Rating

IP65

Termination Type

4-Wire Tail

País de Origem

United Kingdom

Detalhes do produto

RS PRO Infrared Temperature Sensors

Introducing the high-quality RS PRO non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity settings to give full control of temperature sensing requirements. The infrared temperature sensor measures the average temperature within a spot.
The size of the spot will depend on the distance between the IR sensor and the surface. The sensor's measuring range is very wide, it can be positioned very close to the target surface, to measure a small area, or used at long distances measuring a larger spot. The accuracy of the sensor is not affected by the measurement distance.

Você pode estar interessado em