RS PRO V Output Signal UART, USB IR Temperature Sensor, 1m Cable, 0°C to +1000°C

Documentos Técnicos
Especificações
Brand
RS ProSensor Type
V Output Signal
Response Time
250 ms
Accuracy
±1.5°C or ±1.5% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
Alarm, Analogue
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+1000°C
Housing Material
ABS, Aluminium
Interface
UART, USB
Mounting Type
2 x holes, M3 x 0.5 mm thread, depth 7 mm
Diameter
31 mm
IP Rating
IP65
Termination Type
4-Wire Tail
País de Origem
United Kingdom
R$ 4.056,49
R$ 4.056,49 Each (Sem VAT)
1
R$ 4.056,49
R$ 4.056,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
V Output Signal
Response Time
250 ms
Accuracy
±1.5°C or ±1.5% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
Alarm, Analogue
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+1000°C
Housing Material
ABS, Aluminium
Interface
UART, USB
Mounting Type
2 x holes, M3 x 0.5 mm thread, depth 7 mm
Diameter
31 mm
IP Rating
IP65
Termination Type
4-Wire Tail
País de Origem
United Kingdom