RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 130V ac Max, 180V dc Max

Nº de Estoque RS: 519-248Marca: RS PRODistrelec Article No.: 30414437
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Water, Dilute Acid, Detergent

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

300mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

130V

Maximum dc Voltage

180V

Maximum Current

1A

Maximum Pressure

1bar

Gasket Material

Silicone

Standards Met

FDA

Current Rating

0.7A

Interface

Cable

Detalhes do produto

RS PRO Miniature Vertical Float Switch

This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact

What IP rating is it?
This float switch is IP67 rated.

How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.

What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads

What temperature does it operate at?
You can use this float switch from -20°C to +80°C.

Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long

R$ 164,88

R$ 164,88 Each (Sem VAT)

RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 130V ac Max, 180V dc Max

R$ 164,88

R$ 164,88 Each (Sem VAT)

RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 130V ac Max, 180V dc Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Water, Dilute Acid, Detergent

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

300mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

130V

Maximum dc Voltage

180V

Maximum Current

1A

Maximum Pressure

1bar

Gasket Material

Silicone

Standards Met

FDA

Current Rating

0.7A

Interface

Cable

Detalhes do produto

RS PRO Miniature Vertical Float Switch

This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact

What IP rating is it?
This float switch is IP67 rated.

How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.

What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads

What temperature does it operate at?
You can use this float switch from -20°C to +80°C.

Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long