RS PRO Vinyl Green/White First Aid Label, H100 mm W100mm

Nº de Estoque RS: 813-4527Marca: RS PRO
brand-logo
Ver tudo em First Aid Signs

Documentos Técnicos

Especificações

Brand

RS Pro

Sign Description

First Aid

Self-Adhesive

Yes

Material

Vinyl

Width

100mm

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

100 mm

Sign or Label

Label

País de Origem

India

Detalhes do produto

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 26,27

R$ 26,27 Each (Sem VAT)

RS PRO Vinyl Green/White First Aid Label, H100 mm W100mm

R$ 26,27

R$ 26,27 Each (Sem VAT)

RS PRO Vinyl Green/White First Aid Label, H100 mm W100mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Sign Description

First Aid

Self-Adhesive

Yes

Material

Vinyl

Width

100mm

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

100 mm

Sign or Label

Label

País de Origem

India

Detalhes do produto

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Você pode estar interessado em