Documentos Técnicos
Especificações
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage Protection, Undervoltage Protection
Mounting Type
DIN Rail
Time Delay
2 → 999s
Minimum Operating Temperature
-10°C
Width
36mm
Maximum Operating Temperature
+60°C
Length
66.21mm
Dimensions
36 x 90 x 67mm
Operating Temperature Range
-10 → +60°C
Terminal Type
Screw
País de Origem
India
R$ 2.850,34
R$ 2.850,34 Each (Sem VAT)
1
R$ 2.850,34
R$ 2.850,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage Protection, Undervoltage Protection
Mounting Type
DIN Rail
Time Delay
2 → 999s
Minimum Operating Temperature
-10°C
Width
36mm
Maximum Operating Temperature
+60°C
Length
66.21mm
Dimensions
36 x 90 x 67mm
Operating Temperature Range
-10 → +60°C
Terminal Type
Screw
País de Origem
India