RS PRO Wall Mounting, 21in Screen Size

Nº de Estoque RS: 141-8305Marca: RS PRO
brand-logo
Ver tudo em Monitor Arms & Wall Mounts

Documentos Técnicos

Especificações

Brand

RS Pro

Mounting Surface

Wall

Maximum Screen Size

21in

VESA Configurations

100 x 100 mm, 75 x 75mm

Extension Arm

Yes

Maximum Load

20kg

Depth

370mm

País de Origem

China

Detalhes do produto

RS PRO LCD Monitor Arms

From the trusted RS PRO brand, this articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV or desktop computer monitor. The TV bracket has a wide plate and an articulated arm for maximum flexibility in positioning to ensure the ideal viewing level.

Features and Benefits

• Extends out from the wall with an adjustable swivel
• Wide wall plate for confidence in your installation
• Easy to adjust
• Frees up deskspace
• VESA compliant

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Wall Mounting, 21in Screen Size

P.O.A.

RS PRO Wall Mounting, 21in Screen Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Mounting Surface

Wall

Maximum Screen Size

21in

VESA Configurations

100 x 100 mm, 75 x 75mm

Extension Arm

Yes

Maximum Load

20kg

Depth

370mm

País de Origem

China

Detalhes do produto

RS PRO LCD Monitor Arms

From the trusted RS PRO brand, this articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV or desktop computer monitor. The TV bracket has a wide plate and an articulated arm for maximum flexibility in positioning to ensure the ideal viewing level.

Features and Benefits

• Extends out from the wall with an adjustable swivel
• Wide wall plate for confidence in your installation
• Easy to adjust
• Frees up deskspace
• VESA compliant

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Você pode estar interessado em