RS PRO Wall Mounting Monitor Arm for 1 x Screen

Nº de Estoque RS: 141-8304Marca: RS PRO
brand-logo
Ver tudo em Monitor Arms & Wall Mounts

Documentos Técnicos

Especificações

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Maximum Load

25kg

Depth

15mm

Width

100mm

País de Origem

China

Detalhes do produto

RS PRO LCD/TV Wall Mount Kits

From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. This black, slim LCD/TV wall mount kit is an excellent choice for space saving and solid mounting of your monitor or television onto your wall.

Features and Benefits

• Space saving and solid mounting of a LCD/TV on walls
• Easy to mount with sliding bracket design (2 pieces) - one piece has to be fixed to the wall, the other one has to be screwed with VESA on the monitor
• Slim design, just 15mm from the wall
• Monitor has to be mount from the upside into the wall mount
• Meets with VESA 75 (75 x 75 mm) or VESA 100 (100 x 100 mm)
• Load capacity: 25 kg

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 336,35

R$ 336,35 Each (Sem VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen

R$ 336,35

R$ 336,35 Each (Sem VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Maximum Load

25kg

Depth

15mm

Width

100mm

País de Origem

China

Detalhes do produto

RS PRO LCD/TV Wall Mount Kits

From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. This black, slim LCD/TV wall mount kit is an excellent choice for space saving and solid mounting of your monitor or television onto your wall.

Features and Benefits

• Space saving and solid mounting of a LCD/TV on walls
• Easy to mount with sliding bracket design (2 pieces) - one piece has to be fixed to the wall, the other one has to be screwed with VESA on the monitor
• Slim design, just 15mm from the wall
• Monitor has to be mount from the upside into the wall mount
• Meets with VESA 75 (75 x 75 mm) or VESA 100 (100 x 100 mm)
• Load capacity: 25 kg

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

Você pode estar interessado em