RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
White
Cable Shape
Wire/Single Core
American Wire Gauge
26 AWG
Core Strands
19/0.1 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.99mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-16878
Standards Met
MIL-W-16878/4
Insulation Wall Thickness
0.3mm
Number of Strands
19
Size of Strands
0.1 mm
País de Origem
China
Detalhes do produto
RS MIL PTFE Hook-Up Wire
The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.
Standards
MIL-W-16878/4, UL: 1213
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
White
Cable Shape
Wire/Single Core
American Wire Gauge
26 AWG
Core Strands
19/0.1 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.99mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-16878
Standards Met
MIL-W-16878/4
Insulation Wall Thickness
0.3mm
Number of Strands
19
Size of Strands
0.1 mm
País de Origem
China
Detalhes do produto
RS MIL PTFE Hook-Up Wire
The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.
Standards
MIL-W-16878/4, UL: 1213