RS PRO White Acetal Rod, 1m x 8mm Diameter

Documentos Técnicos
Especificações
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
8mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%
País de Origem
Germany
Detalhes do produto
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Acetal Copolymer & Homopolymer
R$ 326,20
R$ 65,24 Each (In a Pack of 5) (Sem VAT)
5
R$ 326,20
R$ 65,24 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 10 | R$ 65,24 | R$ 326,20 |
15 - 45 | R$ 61,69 | R$ 308,45 |
50 - 145 | R$ 59,45 | R$ 297,25 |
150+ | R$ 54,79 | R$ 273,95 |
Documentos Técnicos
Especificações
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
8mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%
País de Origem
Germany
Detalhes do produto
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour