RS PRO White LED Indicator Lamp, 24V, Telephone Slide Base, 5.5mm Diameter, 1500mcd

Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V
Lamp Type
LED
Light Output Colour
White
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
29.5mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Life Hours
100000h
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:
R$ 204,02
R$ 204,02 Each (Sem VAT)
1
R$ 204,02
R$ 204,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 204,02 |
10 - 24 | R$ 186,79 |
25 - 49 | R$ 170,39 |
50+ | R$ 153,96 |
Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V
Lamp Type
LED
Light Output Colour
White
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
29.5mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Life Hours
100000h
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages: