RS PRO White PP, Vinyl Pipe Marking Tape, text Flow, Dim. W 50mm x L 33m

Documentos Técnicos
Especificações
Brand
RS ProPre-printed Text
Flow
Colour
White
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
R$ 953,16
R$ 953,16 1 Reel of 33 Metres (Sem VAT)
1
R$ 953,16
R$ 953,16 1 Reel of 33 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPre-printed Text
Flow
Colour
White
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.