Documentos Técnicos
Especificações
Brand
RS ProWidth
12mm
Thickness
0.2mm
Length
5m
Colour
White
Minimum Operating Temperature
-200°C
Maximum Operating Temperature
+260°C
Distrelec Product Id
30417278
País de Origem
Netherlands
Detalhes do produto
RS PRO PTFE Extra Thick PTFE Tape
This exceptional RS PRO Extra thick PTFE thread seal tape is also called plumbers tape or thread seal tape and is often used piping and ductwork application for sealing threaded pipe joints. Its non-adhesive backing makes it easy to handle, and the extra thick tape allows for a smaller overlap. The tape is sold cut to specific widths and wound on a spool which makes it easy to wind around your pipe threads.
R$ 68,68
R$ 68,68 Each (Sem VAT)
1
R$ 68,68
R$ 68,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 68,68 |
6 - 14 | R$ 65,98 |
15+ | R$ 64,75 |
Documentos Técnicos
Especificações
Brand
RS ProWidth
12mm
Thickness
0.2mm
Length
5m
Colour
White
Minimum Operating Temperature
-200°C
Maximum Operating Temperature
+260°C
Distrelec Product Id
30417278
País de Origem
Netherlands
Detalhes do produto
RS PRO PTFE Extra Thick PTFE Tape
This exceptional RS PRO Extra thick PTFE thread seal tape is also called plumbers tape or thread seal tape and is often used piping and ductwork application for sealing threaded pipe joints. Its non-adhesive backing makes it easy to handle, and the extra thick tape allows for a smaller overlap. The tape is sold cut to specific widths and wound on a spool which makes it easy to wind around your pipe threads.