RS PRO White Sealant Paste 100 g Tube

Nº de Estoque RS: 494-118Marca: RS PRO
brand-logo
Ver tudo em Seladores

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Copper, Semiconductor Junction Protection

Package Size

100 g

Package Type

Tube

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Neutral Cure, Non-Corrosive

Cure Time

7 (23 °C) days

Product Form

Paste

Odour

Sweet

Specific Gravity

1.43

Special Features

Non Corrosive

Chemical Composition

Stearic Acid

Tensile Strength

210N/cm

Hardness

32 Shore A

Operating Temperature Range

-40 → +150 °C

País de Origem

Belgium

Detalhes do produto

Non-Corrosive Silicone Sealant

One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber. The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other sensitive metals. This property also results in a very low odour emission compared to acetoxy grades. The thixotropic paste has excellent adhesion to most materials (except PTFE and polyethylene) and can withstand temperatures of -40°C to +150°C whilst still maintaining chemical resistance. Typical uses are protection of semiconductor junctions, finishing protection of assemblies and delicate devices, sealing to copper clad items.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 279,77

R$ 279,77 Each (Sem VAT)

RS PRO White Sealant Paste 100 g Tube

R$ 279,77

R$ 279,77 Each (Sem VAT)

RS PRO White Sealant Paste 100 g Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 279,77
6 - 14R$ 272,05
15+R$ 271,15
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Copper, Semiconductor Junction Protection

Package Size

100 g

Package Type

Tube

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Neutral Cure, Non-Corrosive

Cure Time

7 (23 °C) days

Product Form

Paste

Odour

Sweet

Specific Gravity

1.43

Special Features

Non Corrosive

Chemical Composition

Stearic Acid

Tensile Strength

210N/cm

Hardness

32 Shore A

Operating Temperature Range

-40 → +150 °C

País de Origem

Belgium

Detalhes do produto

Non-Corrosive Silicone Sealant

One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber. The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other sensitive metals. This property also results in a very low odour emission compared to acetoxy grades. The thixotropic paste has excellent adhesion to most materials (except PTFE and polyethylene) and can withstand temperatures of -40°C to +150°C whilst still maintaining chemical resistance. Typical uses are protection of semiconductor junctions, finishing protection of assemblies and delicate devices, sealing to copper clad items.

Você pode estar interessado em