RS PRO White Unisex Visitor Coat, XL

Nº de Estoque RS: 829-5240Marca: RS PRO
brand-logo
Ver tudo em Visitor Coats

Documentos Técnicos

Especificações

Brand

RS Pro

Size

XL

Material Properties

Cleanroom

Material

Polyethylene

Gender

Unisex

Colour

White

Closure Type

Zipper

Material

Polypropylene

País de Origem

China

Detalhes do produto

RS PRO Cleanroom Disposable Lab Coat

From RS PRO this lab coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their personal safety and the manufacturing process safety as a priority by adhering to the correct personal protective clothing requirements.

This white lab coat is designed for using within an ISO 5 cleanroom or laboratory environment. Clean rooms are environments that are controlled whereby small particles such as dust and airborne microbes can adversely affect the manufacturing process.

This RS PRO lab coat is disposable and made from a high-density polyethylene fibre. It is resistant to both fluids and particles and can be used across a wide number of manufacturing applications, such as Medical, Semi-conductor, Microelectronics, Pharmaceutical, Aerospace and food Processing.

This RS PRO lab coat is unisex, making it suitable for both men and women, it is white in colour, long sleeve and opens and closes with a zipper.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 366,12

R$ 366,12 Each (Sem VAT)

RS PRO White Unisex Visitor Coat, XL

R$ 366,12

R$ 366,12 Each (Sem VAT)

RS PRO White Unisex Visitor Coat, XL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Size

XL

Material Properties

Cleanroom

Material

Polyethylene

Gender

Unisex

Colour

White

Closure Type

Zipper

Material

Polypropylene

País de Origem

China

Detalhes do produto

RS PRO Cleanroom Disposable Lab Coat

From RS PRO this lab coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their personal safety and the manufacturing process safety as a priority by adhering to the correct personal protective clothing requirements.

This white lab coat is designed for using within an ISO 5 cleanroom or laboratory environment. Clean rooms are environments that are controlled whereby small particles such as dust and airborne microbes can adversely affect the manufacturing process.

This RS PRO lab coat is disposable and made from a high-density polyethylene fibre. It is resistant to both fluids and particles and can be used across a wide number of manufacturing applications, such as Medical, Semi-conductor, Microelectronics, Pharmaceutical, Aerospace and food Processing.

This RS PRO lab coat is unisex, making it suitable for both men and women, it is white in colour, long sleeve and opens and closes with a zipper.

Você pode estar interessado em