RS PRO Wire Splice Connector, Red, Insulated, Tin 0.5 → 0.75 mm², 22 → 18 AWG

Nº de Estoque RS: 178-7181Marca: RS PRO
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Maximum Wire Size mm²

0.75mm²

Overall Length

27mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Colour

Red

Insulation Material

PP

Contact Material

Brass

Contact Plating

Tin

Thickness

20mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 150,00

R$ 3,00 Each (In a Bag of 50) (Sem VAT)

RS PRO Wire Splice Connector, Red, Insulated, Tin 0.5 → 0.75 mm², 22 → 18 AWG

R$ 150,00

R$ 3,00 Each (In a Bag of 50) (Sem VAT)

RS PRO Wire Splice Connector, Red, Insulated, Tin 0.5 → 0.75 mm², 22 → 18 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
50 - 450R$ 3,00R$ 150,00
500 - 950R$ 2,74R$ 137,00
1000 - 2450R$ 2,59R$ 129,50
2500+R$ 2,41R$ 120,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Maximum Wire Size mm²

0.75mm²

Overall Length

27mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Colour

Red

Insulation Material

PP

Contact Material

Brass

Contact Plating

Tin

Thickness

20mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more