RS PRO Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±0.3 % Accuracy - With SYS Calibration

Nº de Estoque RS: 136-8870Marca: RS PRO
brand-logo
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Calibrated

SYSCAL

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.3 %

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.2 °F

Data Storage

Yes

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Weight

430g

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Digital Thermometer- RS52 Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±0.3 % Accuracy - With SYS Calibration

Calibration type

P.O.A.

RS PRO Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±0.3 % Accuracy - With SYS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Calibrated

SYSCAL

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.3 %

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.2 °F

Data Storage

Yes

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Weight

430g

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Digital Thermometer- RS52 Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual