RS PRO Wrist & Foot ESD Tester, With RS Calibration

Nº de Estoque RS: 418-0885Marca: RS PRO
brand-logo
Ver tudo em ESD Testers

Documentos Técnicos

Especificações

Brand

RS Pro

Power Source

Battery

Test Point

Wrist & Foot

Depth

26mm

Height

115mm

Width

70mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Calibrated

RSCAL

Detalhes do produto

RS PRO Wristband and Heel Grounder Testing Station

The RS PRO Compact Tester series can be used to test personnel wrist straps and footwear for measuring a static charge. The tester uses either red or green LEDs and an audible alarm to indicate whether the measured resistance is within the range specified by EN 61340-5-1. A foot plate is included with the RS Compact Tester to allow users to test both their footwear and wrist strap. The Compact Tester is powered by a 9V PP3 battery for portability.

This ESD meter measures the resistance of the external circuit between the metal contact button and the cord connectors or the foot test plates. The wrist band and cord, plates, footwear, connection to the operator, operator’s body resistance and the fingertip button contact are all part of the circuit. In case of a failure being indicated, determine whether the wrist strap or the footwear alone is failing by ensuring that the other elements of the circuit are sound.

Supplied with

RS 733-996 is with a wall plate

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Você pode estar interessado em
RS PRO Wrist & Foot ESD Tester
R$ 8.044,04Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 9.281,10

R$ 9.281,10 Each (Sem VAT)

RS PRO Wrist & Foot ESD Tester, With RS Calibration

Calibration type

R$ 9.281,10

R$ 9.281,10 Each (Sem VAT)

RS PRO Wrist & Foot ESD Tester, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Wrist & Foot ESD Tester
R$ 8.044,04Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Power Source

Battery

Test Point

Wrist & Foot

Depth

26mm

Height

115mm

Width

70mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Calibrated

RSCAL

Detalhes do produto

RS PRO Wristband and Heel Grounder Testing Station

The RS PRO Compact Tester series can be used to test personnel wrist straps and footwear for measuring a static charge. The tester uses either red or green LEDs and an audible alarm to indicate whether the measured resistance is within the range specified by EN 61340-5-1. A foot plate is included with the RS Compact Tester to allow users to test both their footwear and wrist strap. The Compact Tester is powered by a 9V PP3 battery for portability.

This ESD meter measures the resistance of the external circuit between the metal contact button and the cord connectors or the foot test plates. The wrist band and cord, plates, footwear, connection to the operator, operator’s body resistance and the fingertip button contact are all part of the circuit. In case of a failure being indicated, determine whether the wrist strap or the footwear alone is failing by ensuring that the other elements of the circuit are sound.

Supplied with

RS 733-996 is with a wall plate

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Você pode estar interessado em
RS PRO Wrist & Foot ESD Tester
R$ 8.044,04Each (Sem VAT)