RS PRO Yellow 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.2mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2mm
País de Origem
China
Detalhes do produto
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996
R$ 2.361,08
R$ 2.361,08 1 Reel of 100 Metres (Sem VAT)
1
R$ 2.361,08
R$ 2.361,08 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.361,08 |
5 - 9 | R$ 2.253,36 |
10+ | R$ 2.190,25 |
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.2mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2mm
País de Origem
China
Detalhes do produto
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996