RS PRO Yellow LED Indicator Lamp, 24V dc, BA9s Base, 10mm Diameter, 120/110mcd

Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
120/110mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
585nm
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
R$ 238,51
R$ 238,51 Each (Sem VAT)
1
R$ 238,51
R$ 238,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 238,51 |
10 - 24 | R$ 219,18 |
25 - 49 | R$ 200,10 |
50+ | R$ 179,88 |
Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
120/110mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
585nm
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.