Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Yellow Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination

Nº de Estoque RS: 207-270Marca: RS PRO
brand-logo
Ver tudo em Panel Mount Indicators

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

6V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

16mA

Intensity

40mcd

Length

14.5mm

País de Origem

United Kingdom

Detalhes do produto

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 56,06

R$ 56,06 Each (Sem VAT)

RS PRO Yellow Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination

R$ 56,06

R$ 56,06 Each (Sem VAT)

RS PRO Yellow Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 56,06
15 - 24R$ 50,68
25 - 49R$ 47,39
50+R$ 43,14

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

6V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

16mA

Intensity

40mcd

Length

14.5mm

País de Origem

United Kingdom

Detalhes do produto

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.