RS PRO Yellow Panel Mount RCA Socket

Nº de Estoque RS: 907-5674Marca: RS PRO
brand-logo
Ver tudo em RCA Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Yellow

Contact Material

Metal

Housing Material

Metal

Termination Method

Feed Through

País de Origem

United Kingdom

Detalhes do produto

RS XLR format Phono Connectors

Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.

Informações de estoque temporariamente indisponíveis.

R$ 223,49

R$ 223,49 Each (Sem VAT)

RS PRO Yellow Panel Mount RCA Socket

R$ 223,49

R$ 223,49 Each (Sem VAT)

RS PRO Yellow Panel Mount RCA Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 223,49
10 - 24R$ 215,45
25 - 49R$ 207,55
50+R$ 198,49

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Yellow

Contact Material

Metal

Housing Material

Metal

Termination Method

Feed Through

País de Origem

United Kingdom

Detalhes do produto

RS XLR format Phono Connectors

Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.