Documentos Técnicos
Especificações
Brand
RS ProManufacturer Series
BKH
Number of Ports
2-way
Connection Port Thread
G 1/4
Body Material
Zinc Passivated Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
País de Origem
Germany
R$ 493,66
R$ 493,66 Each (Sem VAT)
1
R$ 493,66
R$ 493,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProManufacturer Series
BKH
Number of Ports
2-way
Connection Port Thread
G 1/4
Body Material
Zinc Passivated Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
País de Origem
Germany