RS PRO1.6 → 2.4V Yellow-Green LED 5 mm Through Hole

Documentos Técnicos
Especificações
Brand
RS ProLED Colours
Yellow-Green
Package Type
5 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
60°
Lens Shape
Round
Dominant Wavelength
571nm
Dimensions
5 x 8.7mm
Forward Current
25mA
Lens Colour
Green
País de Origem
China
R$ 1.400,00
R$ 1,40 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 1.400,00
R$ 1,40 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLED Colours
Yellow-Green
Package Type
5 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
60°
Lens Shape
Round
Dominant Wavelength
571nm
Dimensions
5 x 8.7mm
Forward Current
25mA
Lens Colour
Green
País de Origem
China