RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy

Nº de Estoque RS: 123-0921Marca: RS PRO
brand-logo
Ver tudo em Dial Indicators

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Measurement

50mm

Accuracy

0.045 mm FSD

Resolution

0.01 mm

Measurement Range

0 → 50 mm

Imperial or Metric

Metric

País de Origem

China

Detalhes do produto

RS Pro Plunger Dial Indicators

RS Pro plunger dial indicators are precision measuring tools for machine shop applications. Plunger dial indicators are used to check the variation in tolerance of a machined part and situations where a small measurement requires registration or indication.

R$ 3.909,86

R$ 3.909,86 Each (Sem VAT)

RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy

Calibration type

R$ 3.909,86

R$ 3.909,86 Each (Sem VAT)

RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Measurement

50mm

Accuracy

0.045 mm FSD

Resolution

0.01 mm

Measurement Range

0 → 50 mm

Imperial or Metric

Metric

País de Origem

China

Detalhes do produto

RS Pro Plunger Dial Indicators

RS Pro plunger dial indicators are precision measuring tools for machine shop applications. Plunger dial indicators are used to check the variation in tolerance of a machined part and situations where a small measurement requires registration or indication.