Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
17mm
Outside Diameter
35mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Material
Stainless Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
3.015kN
Dynamic Load Rating
6.12kN
Bore Type
Parallel
Race Material
Stainless Steel
Partial Bearing Code
6003
Race Type
Plain
Bearing Reference Number
SS6003-2RS
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
R$ 1.107,10
R$ 221,42 Each (In a Pack of 5) (Sem VAT)
5
R$ 1.107,10
R$ 221,42 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
17mm
Outside Diameter
35mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Material
Stainless Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
3.015kN
Dynamic Load Rating
6.12kN
Bore Type
Parallel
Race Material
Stainless Steel
Partial Bearing Code
6003
Race Type
Plain
Bearing Reference Number
SS6003-2RS
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.