RS PRO SS6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

Nº de Estoque RS: 893-7262Marca: RS PROPart Number: SS6003-2RS
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

3.015kN

Dynamic Load Rating

6.12kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

SS6003-2RS

País de Origem

China

Detalhes do produto

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Informações de estoque temporariamente indisponíveis.

R$ 238,37

R$ 238,37 Each (Sem VAT)

RS PRO SS6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

R$ 238,37

R$ 238,37 Each (Sem VAT)

RS PRO SS6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 238,37
5 - 9R$ 236,78
10 - 24R$ 235,27
25+R$ 233,93

Documentos Técnicos

Especificações

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

3.015kN

Dynamic Load Rating

6.12kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

SS6003-2RS

País de Origem

China

Detalhes do produto

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.